Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA2AJ272B012LH | |
|---|---|
DigiKey Part Number | 283-EFPLA2AJ272B012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA2AJ272B012LH |
Description | CAP FILM 0.0027UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 240 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672L8272J189 | TDK | 0 | B32672L8272J189-ND | 0,16211 € | Parametric Equivalent |
| B32672L8272J289 | TDK | 0 | B32672L8272J289-ND | 0,16328 € | Parametric Equivalent |
| R747I1270AA00J | KEMET | 0 | 399-R747I1270AA00J-ND | 0,16803 € | Parametric Equivalent |
| R747I1270CK00J | KEMET | 0 | 399-R747I1270CK00JTR-ND | 0,20126 € | Parametric Equivalent |
| R747I1270DQ00J | KEMET | 0 | 399-R747I1270DQ00JTB-ND | 0,17835 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.270 | 0,49299 € | 2.598,06 € |
| Unit Price without VAT: | 0,49299 € |
|---|---|
| Unit Price with VAT: | 0,58666 € |






