
EFPLA1DJ333B092LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1DJ333B092LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1DJ333B092LH |
Description | CAP FILM 0.033UF 5% 1300VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 19 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,19700 € | 11,97 € |
| 50 | 0,96740 € | 48,37 € |
| 100 | 0,89630 € | 89,63 € |
| 612 | 0,76493 € | 468,14 € |
| 1.224 | 0,72988 € | 893,37 € |
| 3.060 | 0,69285 € | 2.120,12 € |
| 5.508 | 0,67364 € | 3.710,41 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

