



EFDKS90K205D032LH | |
|---|---|
DigiKey Part Number | 283-EFDKS90K205D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS90K205D032LH |
Description | CAP FILM 2UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 $ | 1,95 $ |
| 10 | 1,30700 $ | 13,07 $ |
| 50 | 1,05320 $ | 52,66 $ |
| 280 | 0,88336 $ | 247,34 $ |
| 560 | 0,83509 $ | 467,65 $ |
| 1.120 | 0,79537 $ | 890,81 $ |
| 2.520 | 0,75771 $ | 1.909,43 $ |
| 5.040 | 0,73165 $ | 3.687,52 $ |
| Unit Price without VAT: | 1,95000 $ |
|---|---|
| Unit Price with VAT: | 2,32050 $ |

