



EFDKS80K806F044DH | |
|---|---|
DigiKey Part Number | 283-EFDKS80K806F044DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS80K806F044DH |
Description | CAP FILM 80UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.205" (56.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 10,50971 € | 735,68 € |
| Unit Price without VAT: | 10,50971 € |
|---|---|
| Unit Price with VAT: | 12,50655 € |

