



EFDKS80K506F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKS80K506F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS80K506F034DH |
Description | CAP FILM 50UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 € | 10,95 € |
| 45 | 7,47733 € | 336,48 € |
| 90 | 7,15722 € | 644,15 € |
| 135 | 6,99674 € | 944,56 € |
| 540 | 6,56746 € | 3.546,43 € |
| 1.035 | 6,41670 € | 6.641,28 € |
| Unit Price without VAT: | 10,95000 € |
|---|---|
| Unit Price with VAT: | 13,03050 € |

