



EFDKS70K405D032LH | |
|---|---|
DigiKey Part Number | 283-EFDKS70K405D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS70K405D032LH |
Description | CAP FILM 4UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.819" (20.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,31400 € | 13,14 € |
| 50 | 1,06780 € | 53,39 € |
| 280 | 0,90289 € | 252,81 € |
| 560 | 0,85604 € | 479,38 € |
| 1.120 | 0,81746 € | 915,56 € |
| 2.520 | 0,78088 € | 1.967,82 € |
| 5.040 | 0,75557 € | 3.808,07 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

