EFDKS1BK556F064DH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFDKS1BK556F064DH
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKS60K505D042LH

DigiKey Part Number
283-EFDKS60K505D042LH-ND
Manufacturer
Manufacturer Product Number
EFDKS60K505D042LH
Description
CAP FILM 5UF 10% 600VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.898" (22.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,39300 €13,93 €
501,13460 €56,73 €
2300,97709 €224,73 €
6900,89901 €620,32 €
1.1500,87013 €1.000,65 €
2.5300,83291 €2.107,26 €
5.0600,80635 €4.080,13 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €