



EFDKS45K117F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKS45K117F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS45K117F034DH |
Description | CAP FILM 110UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 450V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,59000 € | 15,59 € |
| 45 | 11,03333 € | 496,50 € |
| 90 | 10,61256 € | 955,13 € |
| 135 | 10,40170 € | 1.404,23 € |
| 540 | 9,83731 € | 5.312,15 € |
| Unit Price without VAT: | 15,59000 € |
|---|---|
| Unit Price with VAT: | 18,55210 € |

