



EFDKS1BK256F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKS1BK256F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BK256F034DH |
Description | CAP FILM 25UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 € | 9,77 € |
| 45 | 6,60178 € | 297,08 € |
| 90 | 6,30867 € | 567,78 € |
| 135 | 6,16178 € | 831,84 € |
| 540 | 5,76870 € | 3.115,10 € |
| 1.035 | 5,63067 € | 5.827,74 € |
| Unit Price without VAT: | 9,77000 € |
|---|---|
| Unit Price with VAT: | 11,62630 € |

