



EFDKA80K905D122LH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K905D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K905D122LH |
Description | CAP FILM 9UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.331" (33.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 10.2 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,54300 € | 25,43 € |
| 50 | 2,13220 € | 106,61 € |
| 170 | 1,92335 € | 326,97 € |
| 510 | 1,78816 € | 911,96 € |
| 1.020 | 1,72196 € | 1.756,40 € |
| 2.550 | 1,65203 € | 4.212,68 € |
| 5.100 | 1,60985 € | 8.210,24 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

