



EFDKA80K706F044DH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K706F044DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K706F044DH |
Description | CAP FILM 70UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.205" (56.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 35 | 8,93229 € | 312,63 € |
| 70 | 8,54729 € | 598,31 € |
| 105 | 8,35448 € | 877,22 € |
| 525 | 7,77265 € | 4.080,64 € |
| 1.015 | 7,60032 € | 7.714,32 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 15,06540 € |

