



EFDKA80K306F014BH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K306F014BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K306F014BH |
Description | CAP FILM 30UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 0.984" W (57.50mm x 25.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 10.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,68000 € | 8,68 € |
| 10 | 6,57700 € | 65,77 € |
| 60 | 5,66650 € | 339,99 € |
| 120 | 5,42008 € | 650,41 € |
| 540 | 5,02507 € | 2.713,54 € |
| 1.020 | 4,90196 € | 5.000,00 € |
| Unit Price without VAT: | 8,68000 € |
|---|---|
| Unit Price with VAT: | 10,32920 € |

