



EFDKA80K146D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K146D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K146D132LH |
Description | CAP FILM 14UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,44000 € | 34,40 € |
| 50 | 2,92380 € | 146,19 € |
| 140 | 2,69707 € | 377,59 € |
| 560 | 2,47870 € | 1.388,07 € |
| 1.120 | 2,39751 € | 2.685,21 € |
| 2.520 | 2,32051 € | 5.847,69 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

