EFDKA80J656F044DH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 11,66186 €
Datasheet
65 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFDKA80J656F044DH

DigiKey Part Number
283-EFDKA80J656F044DH-ND
Manufacturer
Manufacturer Product Number
EFDKA80J656F044DH
Description
CAP EFDKA 800VDC 65UF J 4LEADS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
65 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
4.6 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Height - Seated (Max)
2.205" (56.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7011,30171 €791,12 €
Unit Price without VAT:11,30171 €
Unit Price with VAT:13,44903 €