
EFDKA70K205D022LHT | |
|---|---|
DigiKey Part Number | 283-EFDKA70K205D022LHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA70K205D022LHT |
Description | CAP FILM 2UF AUTO 700VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.740" (18.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 24.6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,86000 € | 8,60 € |
| 50 | 0,68400 € | 34,20 € |
| 340 | 0,55632 € | 189,15 € |
| 680 | 0,52468 € | 356,78 € |
| 1.020 | 0,50883 € | 519,01 € |
| 2.720 | 0,47720 € | 1.297,98 € |
| 5.100 | 0,46105 € | 2.351,36 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

