
EFDKA70K146D132LHT | |
|---|---|
DigiKey Part Number | 283-EFDKA70K146D132LHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA70K146D132LHT |
Description | CAP FILM 14UF AUTO 700VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 1,98431 € | 833,41 € |
| Unit Price without VAT: | 1,98431 € |
|---|---|
| Unit Price with VAT: | 2,36133 € |

