130 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
130 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA70K137F064DH

DigiKey Part Number
283-EFDKA70K137F064DH-ND
Manufacturer
Manufacturer Product Number
EFDKA70K137F064DH
Description
CAP FILM 130UF 10% 700VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
130 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Part Status
Active
Height - Seated (Max)
2.598" (66.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
700V
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
2.6 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,63000 €16,63 €
3512,02943 €421,03 €
7011,55500 €808,85 €
10511,31714 €1.188,30 €
52510,59952 €5.564,75 €
Manufacturers Standard Package
Unit Price without VAT:16,63000 €
Unit Price with VAT:19,78970 €