



EFDKA60K805D082LH | |
|---|---|
DigiKey Part Number | 283-EFDKA60K805D082LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K805D082LH |
Description | CAP FILM 8UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.134" (28.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,97500 € | 19,75 € |
| 50 | 1,63620 € | 81,81 € |
| 220 | 1,43432 € | 315,55 € |
| 660 | 1,33050 € | 878,13 € |
| 1.100 | 1,29210 € | 1.421,31 € |
| 2.640 | 1,23781 € | 3.267,82 € |
| 5.060 | 1,20526 € | 6.098,62 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

