
EFDKA60K405D032LHT | |
|---|---|
DigiKey Part Number | 283-EFDKA60K405D032LHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K405D032LHT |
Description | CAP FILM 4UF AUTO 600VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.819" (20.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 14 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,61979 € | 867,71 € |
| Unit Price without VAT: | 0,61979 € |
|---|---|
| Unit Price with VAT: | 0,73755 € |

