
EFDKA60K256E134BHT | |
|---|---|
DigiKey Part Number | 283-EFDKA60K256E134BHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K256E134BHT |
Description | CAP FILM 25UF AUTO 600VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.614" (41.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5.2 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 2,83251 € | 892,24 € |
| Unit Price without VAT: | 2,83251 € |
|---|---|
| Unit Price with VAT: | 3,37069 € |

