
EFDKA60K205D022LHT | |
|---|---|
DigiKey Part Number | 283-EFDKA60K205D022LHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K205D022LHT |
Description | CAP FILM 2UF AUTO 600VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.740" (18.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 28.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79100 € | 7,91 € |
| 50 | 0,62680 € | 31,34 € |
| 340 | 0,50753 € | 172,56 € |
| 680 | 0,47793 € | 324,99 € |
| 1.020 | 0,46311 € | 472,37 € |
| 2.720 | 0,43353 € | 1.179,20 € |
| 5.100 | 0,41843 € | 2.133,99 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

