
EFDKA60K186D132LHT | |
|---|---|
DigiKey Part Number | 283-EFDKA60K186D132LHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K186D132LHT |
Description | CAP FILM 18UF AUTO 600VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 1,97183 € | 828,17 € |
| Unit Price without VAT: | 1,97183 € |
|---|---|
| Unit Price with VAT: | 2,34648 € |

