



EFDKA60K106E072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA60K106E072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K106E072LH |
Description | CAP FILM 10UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.669" W (42.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 18 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 2,87800 € | 28,78 € |
| 50 | 2,42660 € | 121,33 € |
| 126 | 2,24627 € | 283,03 € |
| 504 | 2,04990 € | 1.033,15 € |
| 1.008 | 1,97688 € | 1.992,70 € |
| 2.520 | 1,89975 € | 4.787,37 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

