Parametric Equivalent

EFDKA60J756F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKA60J756F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60J756F034DH |
Description | CAP EFDKA 600VDC 75UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4.5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA70J756F034DH | Eaton - Electronics Division | 0 | 283-EFDKA70J756F034DH-ND | 8,98578 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 8,98578 € | 808,72 € |
| Unit Price without VAT: | 8,98578 € |
|---|---|
| Unit Price with VAT: | 10,69308 € |


