170 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
170 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial - 4 Leads
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA55K177F064DH

DigiKey Part Number
283-EFDKA55K177F064DH-ND
Manufacturer
Manufacturer Product Number
EFDKA55K177F064DH
Description
CAP FILM 170UF 10% 550VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
170 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Part Status
Active
Height - Seated (Max)
2.598" (66.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
550V
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
2.8 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,13000 €20,13 €
3514,81114 €518,39 €
7014,26214 €998,35 €
10513,98724 €1.468,66 €
52513,15712 €6.907,49 €
Manufacturers Standard Package
Unit Price without VAT:20,13000 €
Unit Price with VAT:23,95470 €