
EFDKA45K656E164DHT | |
|---|---|
DigiKey Part Number | 283-EFDKA45K656E164DHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K656E164DHT |
Description | CAP FILM 65UF AUTO 450VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 65 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 450V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 2.6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 6,40695 € | 1.345,46 € |
| Unit Price without VAT: | 6,40695 € |
|---|---|
| Unit Price with VAT: | 7,62427 € |

