
EFDKA45K606E144BHT | |
|---|---|
DigiKey Part Number | 283-EFDKA45K606E144BHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K606E144BHT |
Description | CAP FILM 60UF AUTO 450VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.732" (44.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 450V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 2.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | 5,95489 € | 1.375,58 € |
| Unit Price without VAT: | 5,95489 € |
|---|---|
| Unit Price with VAT: | 7,08632 € |

