



EFDKA45K506E164DH | |
|---|---|
DigiKey Part Number | 283-EFDKA45K506E164DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K506E164DH |
Description | CAP FILM 50UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 450V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 10 | 8,19100 € | 81,91 € |
| 70 | 7,05229 € | 493,66 € |
| 140 | 6,77529 € | 948,54 € |
| 560 | 6,35913 € | 3.561,11 € |
| 1.050 | 6,21752 € | 6.528,40 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,67350 € |

