
EFDKA45K356E114BHT | |
|---|---|
DigiKey Part Number | 283-EFDKA45K356E114BHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K356E114BHT |
Description | CAP FILM 35UF AUTO 450VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.866" W (42.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.496" (38.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 450V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | 4,02391 € | 1.183,03 € |
| Unit Price without VAT: | 4,02391 € |
|---|---|
| Unit Price with VAT: | 4,78845 € |

