110 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA45K117F034DH

DigiKey Part Number
283-EFDKA45K117F034DH-ND
Manufacturer
Manufacturer Product Number
EFDKA45K117F034DH
Description
CAP FILM 110UF 10% 450VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
110 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Part Status
Active
Height - Seated (Max)
2.008" (51.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
450V
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
4 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,16000 €17,16 €
4512,25400 €551,43 €
9011,80011 €1.062,01 €
13511,57259 €1.562,30 €
54010,96383 €5.920,47 €
Manufacturers Standard Package
Unit Price without VAT:17,16000 €
Unit Price with VAT:20,42040 €