
EFDKA1CJ206F024DH | |
|---|---|
DigiKey Part Number | 283-EFDKA1CJ206F024DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1CJ206F024DH |
Description | CAP EFDKA 1200VDC 20UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 10 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 6,33473 € | 950,21 € |
| Unit Price without VAT: | 6,33473 € |
|---|---|
| Unit Price with VAT: | 7,53833 € |

