
EFDKA1BK336F084DHT | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK336F084DHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK336F084DHT |
Description | CAP FILM 33UF AUTO 1100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.402" (61.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5.3 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 9,01100 € | 810,99 € |
| Unit Price without VAT: | 9,01100 € |
|---|---|
| Unit Price with VAT: | 10,72309 € |

