
EFACA60J105E072LH | |
|---|---|
DigiKey Part Number | 283-EFACA60J105E072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA60J105E072LH |
Description | CAP FILM 1UF 5% 600VAC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.669" W (42.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 12.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | 4,51661 € | 1.707,28 € |
| Unit Price without VAT: | 4,51661 € |
|---|---|
| Unit Price with VAT: | 5,37477 € |

