
EFACA50J106F054DH | |
|---|---|
DigiKey Part Number | 283-EFACA50J106F054DH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA50J106F054DH |
Description | CAP FILM 10UF 5% 500VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.496" W (57.50mm x 38.00mm) |
Part Status Active | Height - Seated (Max) 2.303" (58.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 500V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3.4 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 18,71075 € | 1.496,86 € |
| Unit Price without VAT: | 18,71075 € |
|---|---|
| Unit Price with VAT: | 22,26579 € |

