
EFACA40J106E174DH | |
|---|---|
DigiKey Part Number | 283-EFACA40J106E174DH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA40J106E174DH |
Description | CAP FILM 10UF 5% 400VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.378" W (42.00mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 400V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3.6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 14,60698 € | 1.840,48 € |
| Unit Price without VAT: | 14,60698 € |
|---|---|
| Unit Price with VAT: | 17,38231 € |

