
EFACA30J105D032LH | |
|---|---|
DigiKey Part Number | 283-EFACA30J105D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA30J105D032LH |
Description | CAP FILM 1UF 5% 300VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,39200 € | 23,92 € |
| 50 | 1,99900 € | 99,95 € |
| 280 | 1,73507 € | 485,82 € |
| 560 | 1,66007 € | 929,64 € |
| 1.120 | 1,59832 € | 1.790,12 € |
| 2.520 | 1,53976 € | 3.880,20 € |
| 5.040 | 1,49921 € | 7.556,02 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

