
EFACA25J685D132LH | |
|---|---|
DigiKey Part Number | 283-EFACA25J685D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA25J685D132LH |
Description | CAP FILM 6.8UF 5% 250VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 5,72200 € | 57,22 € |
| 50 | 4,96300 € | 248,15 € |
| 140 | 4,62964 € | 648,15 € |
| 560 | 4,30879 € | 2.412,92 € |
| 1.120 | 4,18943 € | 4.692,16 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |

