
EFACA18J505D092LH | |
|---|---|
DigiKey Part Number | 283-EFACA18J505D092LH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA18J505D092LH |
Description | CAP FILM 5UF 5% 180VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 180V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.134" (28.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 180V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 2,96576 € | 1.512,54 € |
| Unit Price without VAT: | 2,96576 € |
|---|---|
| Unit Price with VAT: | 3,52925 € |

