60A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
EV Fuses for Electric Vehicles

EDC10-60-T

DigiKey Part Number
283-EDC10-60-T-ND
Manufacturer
Manufacturer Product Number
EDC10-60-T
Description
FUSE EV 60A 500VAC/DC T TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
60A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
3kA AC, 10kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.406" Dia x 1.362" L (10.30mm x 34.60mm)
DC Cold Resistance
0.0013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,20000 €12,20 €
510,11800 €50,59 €
109,33600 €93,36 €
507,73960 €386,98 €
1007,13530 €713,53 €
4805,92531 €2.844,15 €
9605,45253 €5.234,43 €
1.4405,20455 €7.494,55 €
Manufacturers Standard Package
Unit Price without VAT:12,20000 €
Unit Price with VAT:14,51800 €