


EDC10-60-PCB | |
|---|---|
DigiKey Part Number | 283-EDC10-60-PCB-ND |
Manufacturer | |
Manufacturer Product Number | EDC10-60-PCB |
Description | FUSE EV 60A 500VAC/DC PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60A 500 VAC 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 3kA AC, 10kA DC | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.484" Dia x 1.315" L (12.30mm x 33.40mm) | |
DC Cold Resistance | 0.0013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,08000 € | 11,08 € |
| 5 | 9,19600 € | 45,98 € |
| 10 | 8,48600 € | 84,86 € |
| 50 | 7,03460 € | 351,73 € |
| 100 | 6,48560 € | 648,56 € |
| 450 | 5,42831 € | 2.442,74 € |
| 900 | 4,99603 € | 4.496,43 € |
| 1.350 | 4,75764 € | 6.422,81 € |
| Unit Price without VAT: | 11,08000 € |
|---|---|
| Unit Price with VAT: | 13,18520 € |

