50A 500 VAC 500 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50A 500 VAC 500 VDC Fuse Cartridge Through Hole
EV Fuses for Electric Vehicles

EDC10-50-PCB

DigiKey Part Number
283-EDC10-50-PCB-ND
Manufacturer
Manufacturer Product Number
EDC10-50-PCB
Description
FUSE EV 50A 500VAC/DC PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50A 500 VAC 500 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
3kA AC, 10kA DC
Package / Case
Radial Bend Cylinder
Size / Dimension
0.484" Dia x 1.315" L (12.30mm x 33.40mm)
DC Cold Resistance
0.0016 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,80000 €9,80 €
58,13200 €40,66 €
107,50400 €75,04 €
506,22120 €311,06 €
1005,73600 €573,60 €
4504,80178 €2.160,80 €
9004,41986 €3.977,87 €
1.3504,20924 €5.682,47 €
Manufacturers Standard Package
Unit Price without VAT:9,80000 €
Unit Price with VAT:11,66200 €