
ECSTA1V1308-1020-R | |
|---|---|
DigiKey Part Number | 283-ECSTA1V1308-1020-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECSTA1V1308-1020-R |
Description | CURR SENSE XFMR 20:1 15A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 20:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 210mOhm Secondary Max 220 µH Surface Mount |
Datasheet | Datasheet |
Category | Inductance 220 µH |
Manufacturer Eaton - Electronics Division | Turns Ratio - Primary:Secondary 20:1 |
Series | DC Resistance (DCR) 3.9mOhm Primary, 210mOhm Secondary Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 50kHz ~ 1MHz | Size / Dimension 0.512" L x 0.433" W (13.00mm x 11.00mm) |
Type Invasive | Height - Seated (Max) 0.307" (7.80mm) |
Current Rating (Amps) 15 A | Termination Style Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,16191 € | 2.213,34 € |
| Unit Price without VAT: | 3,16191 € |
|---|---|
| Unit Price with VAT: | 3,76267 € |

