
ECSTA1V0504-1150-R | |
|---|---|
DigiKey Part Number | 283-ECSTA1V0504-1150-RTR-ND - Tape & Reel (TR) 283-ECSTA1V0504-1150-RCT-ND - Cut Tape (CT) 283-ECSTA1V0504-1150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECSTA1V0504-1150-R |
Description | CURR SENSE XFMR 150:1 7A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 150:1 Current Sense Transformer 50kHz ~ 1MHz 3Ohm Primary, 21Ohm Secondary Max 1.8 mH Surface Mount |
Datasheet | Datasheet |
Category | Inductance 1.8 mH |
Manufacturer Eaton - Electronics Division | Turns Ratio - Primary:Secondary 150:1 |
Series | DC Resistance (DCR) 3Ohm Primary, 21Ohm Secondary Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 50kHz ~ 1MHz | Size / Dimension 0.189" L x 0.144" W (4.80mm x 3.65mm) |
Type Invasive | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) 7 A | Termination Style J Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 3,57535 € | 28.602,80 € |
| Unit Price without VAT: | 3,57535 € |
|---|---|
| Unit Price with VAT: | 4,25467 € |

