7 A 125:1 Current Sense Transformer 50kHz ~ 1MHz 3Ohm Primary, 13Ohm Secondary Max 1.28 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECSTA1V0504-1125-R

DigiKey Part Number
283-ECSTA1V0504-1125-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECSTA1V0504-1125-R
Description
CURR SENSE XFMR 125:1 7A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 A 125:1 Current Sense Transformer 50kHz ~ 1MHz 3Ohm Primary, 13Ohm Secondary Max 1.28 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
1.28 mH
Manufacturer
Eaton - Electronics Division
Turns Ratio - Primary:Secondary
125:1
Series
DC Resistance (DCR)
3Ohm Primary, 13Ohm Secondary Max
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
50kHz ~ 1MHz
Size / Dimension
0.189" L x 0.144" W (4.80mm x 3.65mm)
Type
Invasive
Height - Seated (Max)
0.140" (3.55mm)
Current Rating (Amps)
7 A
Termination Style
J Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0003,57535 €28.602,80 €
Unit Price without VAT:3,57535 €
Unit Price with VAT:4,25467 €