
ECSTA1V0504-1100-R | |
|---|---|
DigiKey Part Number | 283-ECSTA1V0504-1100-RTR-ND - Tape & Reel (TR) 283-ECSTA1V0504-1100-RCT-ND - Cut Tape (CT) 283-ECSTA1V0504-1100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECSTA1V0504-1100-R |
Description | CURR SENSE XFMR 100:1 7A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 100:1 Current Sense Transformer 50kHz ~ 1MHz 3Ohm Primary, 9.5Ohm Secondary Max 820 µH Surface Mount |
Datasheet | Datasheet |
Category | Inductance 820 µH |
Manufacturer Eaton - Electronics Division | Turns Ratio - Primary:Secondary 100:1 |
Series | DC Resistance (DCR) 3Ohm Primary, 9.5Ohm Secondary Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 50kHz ~ 1MHz | Size / Dimension 0.189" L x 0.144" W (4.80mm x 3.65mm) |
Type Invasive | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) 7 A | Termination Style J Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,79000 € | 47,90 € |
| 25 | 4,59640 € | 114,91 € |
| 50 | 4,45440 € | 222,72 € |
| 100 | 4,31620 € | 431,62 € |
| 250 | 4,13892 € | 1.034,73 € |
| 500 | 4,00906 € | 2.004,53 € |
| 1.000 | 3,88272 € | 3.882,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,72445 € | 7.448,90 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

