
ECST1V1308-1070-R | |
|---|---|
DigiKey Part Number | 283-ECST1V1308-1070-RTR-ND - Tape & Reel (TR) 283-ECST1V1308-1070-RCT-ND - Cut Tape (CT) 283-ECST1V1308-1070-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECST1V1308-1070-R |
Description | CURR SENSE XFMR 70:1 15A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 70:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 1Ohm Secondary Max 2.7 mH Surface Mount |
Datasheet | Datasheet |
Category | Inductance 2.7 mH |
Manufacturer Eaton - Electronics Division | Turns Ratio - Primary:Secondary 70:1 |
Series | DC Resistance (DCR) 3.9mOhm Primary, 1Ohm Secondary Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.512" L x 0.433" W (13.00mm x 11.00mm) |
Frequency Range 50kHz ~ 1MHz | Height - Seated (Max) 0.307" (7.80mm) |
Type Invasive | Termination Style Gull Wing |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 2,66503 € | 5.596,56 € |
| Unit Price without VAT: | 2,66503 € |
|---|---|
| Unit Price with VAT: | 3,17139 € |

