
ECST1V1308-1050-R | |
|---|---|
DigiKey Part Number | 283-ECST1V1308-1050-RTR-ND - Tape & Reel (TR) 283-ECST1V1308-1050-RCT-ND - Cut Tape (CT) 283-ECST1V1308-1050-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECST1V1308-1050-R |
Description | CURR SENSE XFMR 50:1 15A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 650mOhm Secondary Max 1.4 mH Surface Mount |
Datasheet | Datasheet |
Category | Inductance 1.4 mH |
Manufacturer Eaton - Electronics Division | Turns Ratio - Primary:Secondary 50:1 |
Series | DC Resistance (DCR) 3.9mOhm Primary, 650mOhm Secondary Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.512" L x 0.433" W (13.00mm x 11.00mm) |
Frequency Range 50kHz ~ 1MHz | Height - Seated (Max) 0.307" (7.80mm) |
Type Invasive | Termination Style Gull Wing |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,59000 € | 35,90 € |
| 25 | 3,44600 € | 86,15 € |
| 50 | 3,34020 € | 167,01 € |
| 100 | 3,23700 € | 323,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,02840 € | 1.059,94 € |
| 700 | 2,93357 € | 2.053,50 € |
| 1.050 | 2,87930 € | 3.023,27 € |
| 1.750 | 2,81217 € | 4.921,30 € |
| 2.450 | 2,76870 € | 6.783,31 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

