
ECST1V0805-1040-R | |
|---|---|
DigiKey Part Number | 283-ECST1V0805-1040-RTR-ND - Tape & Reel (TR) 283-ECST1V0805-1040-RCT-ND - Cut Tape (CT) 283-ECST1V0805-1040-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECST1V0805-1040-R |
Description | CURR SENSE XFMR 40:1 10A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 40:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 1.14Ohm Secondary Max 320 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
Inductance | 320 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 40:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 700mOhm Primary, 1.14Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.330" L x 0.315" W (8.38mm x 8.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,39895 € | 5.595,80 € |
| Unit Price without VAT: | 1,39895 € |
|---|---|
| Unit Price with VAT: | 1,66475 € |

