
ECST1V0703-1050-R | |
|---|---|
DigiKey Part Number | 283-ECST1V0703-1050-RTR-ND - Tape & Reel (TR) 283-ECST1V0703-1050-RCT-ND - Cut Tape (CT) 283-ECST1V0703-1050-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECST1V0703-1050-R |
Description | CURR SENSE XFMR 50:1 9A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 1.5mOhm Primary, 2.76Ohm Secondary Max 333 µH Surface Mount |
Datasheet | Datasheet |
Category | Inductance 333 µH |
Manufacturer Eaton - Electronics Division | Turns Ratio - Primary:Secondary 50:1 |
Series | DC Resistance (DCR) 1.5mOhm Primary, 2.76Ohm Secondary Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Frequency Range 50kHz ~ 1MHz | Height - Seated (Max) 0.118" (3.00mm) |
Type Invasive | Termination Style J Lead |
Current Rating (Amps) 9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,64686 € | 16.468,60 € |
| Unit Price without VAT: | 1,64686 € |
|---|---|
| Unit Price with VAT: | 1,95976 € |

