
ECST1V0504-1050-R | |
|---|---|
DigiKey Part Number | 283-ECST1V0504-1050-RTR-ND - Tape & Reel (TR) 283-ECST1V0504-1050-RCT-ND - Cut Tape (CT) 283-ECST1V0504-1050-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECST1V0504-1050-R |
Description | CURR SENSE XFMR 50:1 7A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 3mOhm Primary, 2.5Ohm Secondary Max 205 µH Surface Mount |
Datasheet | Datasheet |
Category | Inductance 205 µH |
Manufacturer Eaton - Electronics Division | Turns Ratio - Primary:Secondary 50:1 |
Series | DC Resistance (DCR) 3mOhm Primary, 2.5Ohm Secondary Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.189" L x 0.144" W (4.80mm x 3.65mm) |
Frequency Range 50kHz ~ 1MHz | Height - Seated (Max) 0.140" (3.55mm) |
Type Invasive | Termination Style J Lead |
Current Rating (Amps) 7 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,89700 € | 38,97 € |
| 25 | 3,74040 € | 93,51 € |
| 50 | 3,62520 € | 181,26 € |
| 100 | 3,51310 € | 351,31 € |
| 250 | 3,36924 € | 842,31 € |
| 500 | 3,26382 € | 1.631,91 € |
| 1.000 | 3,16126 € | 3.161,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,28848 € | 6.576,96 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

